R948132600

Radiall
501-R948132600
R948132600

Mfr.:

Description:
Test Leads BDSR V 1018 V 25CM

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 50   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,17 € 1.108,50 €
22,02 € 4.404,00 €
21,73 € 10.865,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Test Leads
Patch Cord
250 mm
Brand: Radiall
Packaging: Bulk
Product Type: Test Leads
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RADIALL