R928013000

Radiall
501-R928013000
R928013000

Mfr.:

Description:
Test Leads BAN2 BLM P-CORD 10CM BLUE

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,50 € 13,50 €
11,46 € 114,60 €
11,30 € 226,00 €
8,72 € 436,00 €
8,69 € 1.738,00 €
8,32 € 4.160,00 €
7,99 € 7.990,00 €
2.000 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Test Leads
Patch Cord
100 mm
Blue
Brand: Radiall
Packaging: Bulk
Product: Test Leads
Product Type: Test Leads
Factory Pack Quantity: 10
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Unit Weight: 3,642 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
9030909000
CAHTS:
8544420090
USHTS:
8544429090
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
RADIALL