R694252107

Radiall
501-R694252107
R694252107

Mfr.:

Description:
RF Connectors / Coaxial Connectors COAXIPACK 2 / RIGHT ANGLE FEMALE MODULE 6 SOLDER TYPE INSERTS 2.5 MM FOR PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 66

Stock:
66 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
149,95 € 149,95 €
128,39 € 1.283,90 €
123,79 € 3.094,75 €
122,86 € 6.143,00 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Receptacles
MCC2
Jack (Socket)
50 Ohms
6 GHz
Solder
Right Angle
Standard
PCB Mount
Bulk
Body Material: Brass
Brand: Radiall
Contact Plating: Nickel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Coupling Mechanism: Slide On
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Unit Weight: 7,100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99