R599312000

Radiall
501-R599312000
R599312000

Mfr.:

Description:
Coaxial Switches Square flange R573 & R574 RAMSES series, 63mm for SP8 positions Miniature connector type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
139,41 € 139,41 €
106,86 € 1.068,60 €
101,89 € 2.547,25 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Coaxial Switches
SP8T
Connector
Bulk
Brand: Radiall
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Number of Positions: 8 Position
Product Type: Coaxial Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.