R574J93615

Radiall
501-R574J93615
R574J93615

Mfr.:

Description:
Coaxial Switches SP6T Terminated Ramses 2.4mm 50GHz Latching Self-cut-off Auto-reset Indicators 28Vdc Positive common Diodes D-sub connector

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Coaxial Switches
RoHS:  
SP6T
50 GHz
28 VDC
Connector
2.2
1.2 dB
50 dB
Bulk
Brand: Radiall
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Coaxial Switches
Series: R574J
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: R574.J93.615
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536410020
ECCN:
EAR99