R573822615

Radiall
501-R573822615
R573822615

Mfr.:

Description:
Coaxial Switches SP6T Ramses SMA2.9 40GHz Latching 12Vdc Positive common D-sub connector

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Coaxial Switches
RoHS:  
SP6T
40 GHz
12 VDC
Connector
2.2
1.1 dB
50 dB
Bulk
Brand: Radiall
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Coaxial Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: R573.822.615
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99