R573422810

Radiall
501-R573422810
R573422810

Mfr.:

Description:
Coaxial Switches SP8T Ramses SMA 18GHz Latching 12Vdc Positive common Pins Terminals

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Coaxial Switches
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
SP8T
18 GHz
12 VDC
Solder Pin
1.6
0.6 dB
60 dB
Bulk
Brand: Radiall
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Coaxial Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: R573.422.810
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99