R570412000LP

Radiall
501-R570412000LP
R570412000LP

Mfr.:

Description:
Coaxial Switches SPDT Ramses Low PIM SMA 18GHz Failsafe 12Vdc Pins Terminals

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
330,21 € 330,21 €
307,24 € 3.072,40 €
301,26 € 7.531,50 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Coaxial Switches
RoHS:  
REACH - SVHC:
SPDT
18 GHz
12 VDC
Solder Pin
Bulk
Brand: Radiall
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Number of Positions: 2 Position
Product Type: Coaxial Switches
Series: SPDT
Factory Pack Quantity: 1
Subcategory: Switches
Unit Weight: 82 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536500090
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

R57 Low PIM SMA Coaxial Switches

Radiall R57 Low PIM (Passive Intermodulation) SMA Coaxial Switches meet the growing demand on wireless communication devices with higher data rates. The R57  switches are guaranteed at -160dBc with the same carrier level at +43dBm. With over two million cycles, high reliability, and superior RF performance, the Radiall R57 Low PIM SMA switches can be used in modular instrumentation, telecom equipment testing, and laboratory test benches.