R570123105

Radiall
501-R570123105
R570123105

Mfr.:

Description:
Coaxial Switches SPDT Ramses N 12.4GHz Failsafe Indicators 28Vdc TTL Diodes D-sub connector

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Coaxial Switches
RoHS:  
REACH - SVHC:
SPDT
12.4 GHz
28 VDC
Solder Pin
1.5
0.5 dB
Bulk
Brand: Radiall
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Cable
Product Type: Coaxial Switches
Factory Pack Quantity: 1
Subcategory: Switches
Part # Aliases: R570.123.105
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99