R514473617

Radiall
501-R514473617
R514473617

Mfr.:

Description:
Coaxial Switches SP6T Titanium SMA 20GHz Latching Self-cut-off Auto-reset Indicators 24Vdc Positive common Diodes HE10 receptacle

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Coaxial Switches
RoHS:  
REACH - SVHC:
SP6T
20 GHz
24 VDC
Connector
1.7:1
60 dB
Bulk
Brand: Radiall
Illuminated: Non-Illuminated
Impedance: 50 Ohms
Life: 2500000 Cycle
Maximum Operating Temperature: + 75 C
Minimum Operating Temperature: - 25 C
Number of Positions: 6 Position
Product Type: Coaxial Switches
Factory Pack Quantity: 1
Subcategory: Switches
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.