R512473627

Radiall
501-R512473627
R512473627

Mfr.:

Description:
RF Switch ICs SP6T Titanium SMA 20GHz Latching Self-cut-off Auto-reset Indicators 24Vdc TTL Positive common Diodes HE10 receptacle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
2.516,21 € 2.516,21 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Switch ICs
RoHS:  
Si
Bulk
Brand: Radiall
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: RF Switch ICs
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536501900
CAHTS:
8536410011
USHTS:
8536410020
JPHTS:
8536410002
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99