R422010010

Radiall
501-R422010010
R422010010

Mfr.:

Description:
Attenuators ATTENUATOR : N 10DB 6GHZ 30W 50 ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
716,11 € 716,11 €
707,75 € 7.077,50 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Attenuators
Brand: Radiall
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Packaging: Bulk
Product Type: Attenuators
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

FEATURED PRODUCTS
RADIALL