R417330130

Radiall
501-R417330130
R417330130

Mfr.:

Description:
Attenuators - Interconnects ATTENUATOR: N 30DB 4GHZ 30W 50ohms panel conduction cooling type

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
538,01 € 538,01 €
529,26 € 5.292,60 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Attenuators - Interconnects
REACH - SVHC:
N
0 Hz to 4 GHz
30 dB
25 W
Male / Female
50 Ohms
- 55 C
+ 125 C
Bulk
Brand: Radiall
Length: 58.7 mm
Maximum Frequency: 4 GHz
Minimum Frequency: 0 Hz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Unit Weight: 268,265 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.