R415703000

Radiall
501-R415703000
R415703000

Mfr.:

Description:
Attenuators - Interconnects ATTENUATOR: N 3DB 8GHZ 15W 50ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
265,44 € 1.327,20 €
242,31 € 2.423,10 €
233,61 € 5.840,25 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Attenuators - Interconnects
RoHS:  
REACH - SVHC:
N
Bulk
Brand: Radiall
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Unit Weight: 123,145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8543709099
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8548000000
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.