R414720161

Radiall
501-R414720161
R414720161

Mfr.:

Description:
Attenuators - Interconnects ATTENUATOR: N 20DB 18GHZ 2W 50ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
9 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
355,84 € 1.779,20 €
324,82 € 3.248,20 €
313,18 € 7.829,50 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Attenuators - Interconnects
RoHS:  
REACH - SVHC:
N
20 dB
2 W
50 Ohms
- 55 C
+ 125 C
Attenuator
Bulk
Brand: Radiall
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Length: 40.42 mm
Maximum Frequency: 18 GHz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8543709099
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8543709860
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99