R413840000

Radiall
501-R413840000
R413840000

Mfr.:

Description:
Attenuators - Interconnects ATTENUATOR: SMA1.14 40DB 18GHZ 2W 50ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
219,85 € 1.099,25 €
195,04 € 1.950,40 €
188,05 € 4.701,25 €
186,63 € 9.331,50 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Attenuators - Interconnects
RoHS:  
REACH - SVHC:
SMA
Bulk
Brand: Radiall
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8543709099
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8543709860
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99