R413310150

Radiall
501-R413310150
R413310150

Mfr.:

Description:
Attenuators - Interconnects PRECISION ATTENUATOR: SMA2.9 10DB 40GHZ 2W 50ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
532,78 € 532,78 €
509,74 € 5.097,40 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Attenuators - Interconnects
REACH - SVHC:
SMA
10 dB
2 W
Male / Female
0.5 dB
Bulk
Brand: Radiall
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Maximum Frequency: 40 GHz
Product Type: Connectorized Attenuators
Factory Pack Quantity: 1
Subcategory: Attenuators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
USHTS:
9030890100
ECCN:
EAR99

Platinum Terminations & Attenuators

Radiall Platinum series terminations and attenuators are designed for test and measurement applications and provide outstanding VSWR and precision performance. Radiall Platinum series terminations and attenuators are designed for easy integration into commutation matrices, test benches, and laboratories where high RF performance and reliability are essential. The Platinum series range includes terminations and attenuators up to 40GHz. The series is offered with various commonly used connectors in the instrumentation field. These include 2.92mm up to 40GHz, 3.5mm up to 26.5GHz, SMA up to 18GHz, Type N up to 18GHz, TNC up to 12.4GHz, and BNC up to 4GHz.