R404781120

Radiall
501-R404781120
R404781120

Mfr.:

Description:
RF Terminators TERMINATION: N F 6 GHZ 200W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
868,47 € 868,47 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Terminators
RoHS:  
REACH - SVHC:
N
Female
50 Ohms
6 GHz
Brass
Copper, Tin, Zinc
Beryllium Copper
Gold
Standard
Bulk
Brand: Radiall
Product Type: RF Terminators
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 259,195 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Microwave High Power Terminations

Radiall Microwave High Power Terminations range from 30W to 200W, up to 6GHz, and are available with Type N, SMA, 7-16, and TNC connections (male and female interfaces). The design utilizes mechanical force to restrain the ceramic resistance against the module. This solution improves the life performance of the termination versus common solutions using compound or crimp. A spring compensates for temperature shrinkage at the extremity of the module, while at the same time increasing robustness and product lifecycle. Radiall Microwave High Power Terminations complies with standard MIL39030 and ISO/IEC 17025.