R404012120

Radiall
501-R404012120
R404012120

Mfr.:

Description:
RF Terminators TERMINATION: BNC M 1GHZ 1W 75ohms with chain

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
44,51 € 44,51 €
38,70 € 387,00 €
37,03 € 925,75 €
35,84 € 1.792,00 €
34,64 € 3.464,00 €
32,73 € 8.182,50 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Terminators
RoHS:  
REACH - SVHC:
BNC
1 GHz
Bulk
Brand: Radiall
Product Type: RF Terminators
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.