R380300035

Radiall
501-R380300035
R380300035

Mfr.:

Description:
Antennas GNSS PSVE ANT. LINR. POLAR. SMA MEDIUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
225,10 € 225,10 €
193,32 € 1.933,20 €
185,37 € 4.634,25 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Antennas
RoHS:  
REACH - SVHC:
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
Indoor Antennas
Active Antenna
1.559 GHz
1.607 GHz
BEIDOU, GLONASS, GNSS, GPS
Whip
Stubby
- 3 dBi
50 Ohms
2.5:1
- 40 C
+ 71 C
2 Band
Panel Mount
Connector
SMA Male
1.585 GHz, 1.602 GHz
Satellite Navigation, Satellite Tracking
44.5 mm
Bulk
Brand: Radiall
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Polarisation: Linear - Vertical
Factory Pack Quantity: 1
Subcategory: Antennas
Part # Aliases: R380.300.035
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
ECCN:
7A994