R294C2312021

Radiall
501-R294C2312021
R294C2312021

Mfr.:

Description:
RF Cable Assemblies 2 SMA STR PLUG Hand-formable .085 Lg 500mm (Outside) Quantum Computing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
78,28 € 78,28 €
71,84 € 718,40 €
69,08 € 1.727,00 €
66,76 € 3.338,00 €
59,28 € 5.928,00 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Cable Assemblies
SMA
Plug (Male)
Straight
SMA
Plug (Male)
Straight
500 mm (19.685 in)
50 Ohms
18 GHz
0.034 Semi-Rigid
Brand: Radiall
Connector A Polarity: Normal
Connector B Polarity: Normal
Contact Material: Beryllium Copper
Polarity: Normal
Product Type: RF Cable Assemblies
Series: SR C/A
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Tradename: Cryogenic
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8544200090
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
BRHTS:
85442000
ECCN:
EAR99

Cryogenic Quantum Computing Interconnect Solutions

Radiall Cryogenic Quantum Computing Interconnect Solutions include cable assemblies, attenuators, and coaxial switches ideal for various applications. The semi-rigid cable assemblies use proprietary/specific technologies to tolerate lower temperatures up to tens of mK, and these technologies have been tested in the laboratory and the field. Due to space constraints, miniature and multi-coaxial connectors with semi-rigid cables are vital in quantum computing. RF attenuators are used in different stages of the thermal dilution refrigerator, reducing the thermal noise in the signal. The signal-to-noise ratio (SNR) increases due to the RF lines within each layer, requiring the attenuator for the thermalized layer to protect the signal level. Radiall cryogenic switches function at extremely low temperatures (-273°C) and actuate at low power. The switches can be easily integrated into equipment and are an ideal solution for various laboratory applications.