R284008004

Radiall
501-R284008004
R284008004

Mfr.:

Description:
RF Cable Assemblies PIGTAIL / MMT RIGHT ANGLE FEMALE CABLE 2.6/50S 20CM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,35 € 17,35 €
15,04 € 150,40 €
14,26 € 356,50 €
12,45 € 622,50 €
12,43 € 1.243,00 €
11,96 € 2.990,00 €
11,45 € 5.725,00 €
11,44 € 11.440,00 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Cable Assemblies
RoHS:  
REACH - SVHC:
MMT
Jack (Female)
Right Angle
Pigtail
200 mm (7.874 in)
50 Ohms
3 GHz
RG-174
Black
Bulk
Brand: Radiall
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Polarity: Normal
Product Type: RF Cable Assemblies
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Unit Weight: 31 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
MXHTS:
85366999
BRHTS:
85442000
ECCN:
EAR99