R223162000

Radiall
501-R223162000
R223162000

Mfr.:

Description:
RF Connectors / Coaxial Connectors MMBX / RIGHT ANGLE PLUG SOLDER TYPE CABLE .085

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 100 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,21 € 11,21 €
9,52 € 95,20 €
8,93 € 178,60 €
8,50 € 425,00 €
7,96 € 796,00 €
7,34 € 1.468,00 €
7,01 € 3.505,00 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
MMBX
Plug (Pin)
50 Ohms
12.4 GHz
Solder
Right Angle
Standard
Cable Mount / Free Hanging
RG-405, KS 1
Bulk
Body Material: Brass
Brand: Radiall
Contact Plating: Nickel
Coupling Mechanism: Slide On
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Unit Weight: 2,338 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.