R213082007W

Radiall
501-R213082007W
R213082007W

Mfr.:

Description:
RF Connectors / Coaxial Connectors MCX / STRAIGHT PLUG FULL CRIMP TYPE CABLE 2.6/75 S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 109

Stock:
109 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,50 € 15,50 €
13,43 € 134,30 €
12,73 € 318,25 €
12,55 € 627,50 €
12,07 € 1.207,00 €
10,43 € 2.607,50 €
10,18 € 5.090,00 €
9,94 € 9.940,00 €
2.500 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
12,78 €
Min:
1

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
MCX
Plug (Pin)
75 Ohms
6 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
RG-179, 187
Bulk
Body Finish: Copper-Tin-Zinc Alloy
Body Material: Brass
Body Style: Straight
Brand: Radiall
Contact Material: Brass
Contact Plating: Gold
Insulation Resistance: 1 GOhms
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: R213
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 335 V
Unit Weight: 9,245 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.