R210408012W

Radiall
501-R210408012W
R210408012W

Mfr.:

Description:
RF Connectors / Coaxial Connectors MMT / STRAIGHT MALE RECEPTACLE FOR PCB SMT TYPE - GOLD 0.2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
8,72 € 8,72 €
7,85 € 78,50 €
7,40 € 185,00 €
7,21 € 360,50 €
7,02 € 702,00 €
6,26 € 1.565,00 €
5,88 € 2.940,00 €
5,19 € 5.190,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape
Availability:
In Stock
Price:
7,19 €
Min:
1

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Receptacles
MMT
Jack (Socket)
50 Ohms
8 GHz
Solder
Straight
Standard
Bulk
Body Finish: Gold
Body Material: Phosphor Bronze
Body Style: Straight
Brand: Radiall
Contact Material: Brass
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: R210
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 170 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99