R201052000

Radiall
501-R201052000
R201052000

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMPM / STRAIGHT FEMALE PLUG SOLDER TYPE CABLE .085

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,62 € 2.562,00 €
24,21 € 4.842,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
53,35 €
Min:
1

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
SMPM
Jack (Socket)
50 Ohms
40 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
RG-405, KS 1
Bulk
Body Finish: Gold
Body Material: Brass
Brand: Radiall
Contact Material: Beryllium Copper
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Coupling Mechanism: Slide On
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 335 V
Unit Weight: 5,058 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99