R185A035020

Radiall
501-R185A035020
R185A035020

Mfr.:

Description:
RF Connectors / Coaxial Connectors 7-16/STRG PLG EZ FIT 1 1/4"CORRG CBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,27 € 2.327,00 €
21,98 € 5.495,00 €
21,35 € 10.675,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
Plug (Pin)
3 GHz
Clamp
Straight
LCF 1-1/4 in. Cu2y, LDF 6-50-1-1/4 in
Body Material: Brass
Body Style: Screw On
Brand: Radiall
Contact Plating: Silver
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.