R185A032200

Radiall
501-R185A032200
R185A032200

Mfr.:

Description:
RF Connectors / Coaxial Connectors 7-16/STRG PLG EZ FIT CBL 3/8"SPFLX CORRG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,71 € 1.071,00 €
9,99 € 2.597,40 €
9,78 € 4.890,00 €
9,28 € 9.280,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
Plug (Pin)
3 GHz
Clamp
Straight
FSJ2-50-3/8 in. HELIAX, M2933Z, M2935Z
Body Material: Brass
Body Style: Screw On
Brand: Radiall
Contact Plating: Silver
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 20
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.