R185083310

Radiall
501-R185083310
R185083310

Mfr.:

Description:
RF Connectors / Coaxial Connectors 7/16 AEP 240FR Straight Plug, Cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 100   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,61 € 1.661,00 €
15,69 € 4.079,40 €
15,24 € 7.620,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
7/16
Plug (Pin)
50 Ohms
7.5 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
LMR-240, AEP 240FR, KSR 240
Body Style: Straight
Brand: Radiall
Product Type: RF Connectors / Coaxial Connectors
Series: R185
Factory Pack Quantity: 20
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.