R180252007

Radiall
501-R480252007
R180252007

Mfr.:

Description:
RF Connectors / Coaxial Connectors NEX10 / STRAIGHT JACK FLANGE 12.7 x 17.5, SOLDER CABLE .141

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 100   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,84 € 1.484,00 €
13,73 € 3.432,50 €
13,17 € 6.585,00 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
NEX10
Jack (Socket)
50 Ohms
20 GHz
Solder
Straight
Standard
Flange Mount
RG-402
Bulk
Brand: Radiall
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Tradename: NEX10
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

NEX10 Coaxial Connectors and Adapters

Radiall NEX10 Coaxial Connectors and Adapters are a compact, robust, and lightweight solution to modern outdoor telecom needs. NEX10 connectors are 50% smaller than the 4.3-10 series, allowing more connection density when compared to other connectors. Radiall optimized the NEX10 series for 1/4" super-flexible corrugated and smaller flexible cables. These connectors are offered as a jack (square flange or bulkhead), plug (straight or right angle), and with both screw-on and push-pull coupling mechanisms. NEX10 coaxial connectors feature 100W power handling at 2GHz at +85°C as well as a DC to 20GHz frequency range. The low-PIM connectors are RF shielded and use a recessed contact area for added damage protection. The NEX10 series is ideal for in or outdoor antennas, radios, and filter output; small cell and MIMO; and DAS/in-building applications.