R180052007W

Radiall
501-R180052007W
R180052007W

Mfr.:

Description:
RF Connectors / Coaxial Connectors NEX10 / STRAIGHT SCREW PLUG SOLDER TYPE CABLE .141

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,61 € 15,61 €
13,53 € 135,30 €
12,82 € 320,50 €
12,63 € 631,50 €
11,15 € 1.115,00 €
10,41 € 2.602,50 €
10,18 € 5.090,00 €
9,66 € 9.660,00 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
NEX10
Plug (Pin)
50 Ohms
20 GHz
Solder
Straight
Standard
Cable Mount / Free Hanging
RG-402
Bulk
Body Material: Brass
Body Style: Straight
Brand: Radiall
Contact Material: Beryllium Copper
Contact Plating: Silver
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Resistance: 5 GOhms
Mating Cycles: 100 Cycle
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Tradename: NEX10
Voltage Rating: 500 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

NEX10 Coaxial Connectors and Adapters

Radiall NEX10 Coaxial Connectors and Adapters are a compact, robust, and lightweight solution to modern outdoor telecom needs. NEX10 connectors are 50% smaller than the 4.3-10 series, allowing more connection density when compared to other connectors. Radiall optimized the NEX10 series for 1/4" super-flexible corrugated and smaller flexible cables. These connectors are offered as a jack (square flange or bulkhead), plug (straight or right angle), and with both screw-on and push-pull coupling mechanisms. NEX10 coaxial connectors feature 100W power handling at 2GHz at +85°C as well as a DC to 20GHz frequency range. The low-PIM connectors are RF shielded and use a recessed contact area for added damage protection. The NEX10 series is ideal for in or outdoor antennas, radios, and filter output; small cell and MIMO; and DAS/in-building applications.