R164185007

Radiall
501-R164185007
R164185007

Mfr.:

Description:
RF Connectors / Coaxial Connectors QN / RIGHT ANGLE PLUG CRIMP TYPE CABLE 10.3/50 S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 100   Multiples: 50
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,53 € 3.053,00 €
30,32 € 7.580,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
QN
Plug (Pin)
50 Ohms
6 GHz
Crimp
Right Angle
Standard
Cable Mount / Free Hanging
LMR-400, 400FR, AEP 400FR
Bulk
Body Finish: Copper-Tin-Zinc Alloy
Body Material: Brass
Body Style: Right Angle
Brand: Radiall
Contact Material: Brass
Contact Plating: Silver
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Series: R164
Factory Pack Quantity: 50
Subcategory: RF Interconnects
Voltage Rating: 1 kV
Unit Weight: 42,124 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.