R142202000

Radiall
501-R142202000
R142202000

Mfr.:

Description:
RF Connectors / Coaxial Connectors BNC / STRAIGHT SQUARE FLANGE JACK CLAMP TYPE - CABLE 2.6/75 S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 42

Stock:
42 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,11 € 51,11 €
43,45 € 434,50 €
40,73 € 1.018,25 €
38,79 € 1.939,50 €
36,94 € 3.694,00 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
BNC
Jack (Socket)
75 Ohms
1.5 GHz
Clamp
Straight
Standard
Flange Mount
RG-179, 187
Bulk
Body Material: Brass
Body Style: Flange
Brand: Radiall
Contact Plating: Gold
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99