R127703001

Radiall
501-R127703001
R127703001

Mfr.:

Description:
RF Adapters - In Series SMA 2.9 / MALE - MALE ADAPTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
117,73 € 117,73 €
117,72 € 2.943,00 €
115,76 € 5.788,00 €
112,63 € 11.263,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Adapters - In Series
RoHS:  
REACH - SVHC:
SMA
Plug (Male)
Plug (Male)
46 GHz
Stainless Steel
Gold
Bulk
Brand: Radiall
Orientation: Straight
Product Type: RF Adapters - In Series
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 9,210 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
France
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.