R125553001W

Radiall
501-R125553001W
R125553001W

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA / BULKHEAD JACK RECEPTACLE WITH SOLDER POT CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,03 € 27,03 €
22,98 € 229,80 €
20,28 € 507,00 €
20,13 € 1.006,50 €
19,79 € 1.979,00 €
19,24 € 4.810,00 €
18,96 € 9.480,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
REACH - SVHC:
Panel Receptacles
SMA
Jack (Socket)
50 Ohms
18 GHz
Solder
Straight
Standard
Bulkhead - Rear Mount
Bulk
Brand: Radiall
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99