R124680120

Radiall
501-R124680120
R124680120

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMA / RIGHT ANGLE JACK RECEPTACLE FOR PCB SOLDER LEGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
7 Weeks Estimated factory production time.
Minimum: 100   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,48 € 1.348,00 €
12,74 € 2.548,00 €
12,37 € 6.185,00 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Connectors
SMA
Jack (Socket)
50 Ohms
18 GHz
Solder Pin
Right Angle
Standard
PCB Mount
Bulk
Body Finish: Bright Bronze
Body Material: Brass
Body Style: Right Angle
Brand: Radiall
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Type: Socket (Female)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Resistance: 5 GOhms
Mating Cycles: 100 Cycles
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 500 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99