R123076310

Radiall
501-R123076310
R123076310

Mfr.:

Description:
RF Connectors / Coaxial Connectors QMA / STRAIGHT PLUG CRIMP TYPE CABLE 6.1/50 S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,68 € 12,68 €
10,78 € 107,80 €
10,10 € 202,00 €
9,61 € 480,50 €
9,15 € 915,00 €
8,47 € 1.694,00 €
8,17 € 4.085,00 €
7,87 € 7.870,00 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
QMA
Plug (Pin)
50 Ohms
6 GHz
Crimp
Straight
Standard
Cable Mount / Free Hanging
LMR-240, AEP 240FR, KSR 240
Bulk
Body Finish: Copper-Tin-Zinc Alloy
Body Material: Brass
Body Style: Straight
Brand: Radiall
Contact Material: Brass
Contact Plating: Gold
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Product Type: RF Connectors / Coaxial Connectors
Series: R123
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 335 V
Unit Weight: 8,686 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536691000
CNHTS:
8538900000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.