R110A426000

Radiall
501-R110A426000
R110A426000

Mfr.:

Description:
RF Connectors / Coaxial Connectors MMCX / STRAIGHT JACK RECEPTACLE FOR PCB SOLDER LEGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 909

Stock:
909 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,19 € 5,19 €
4,94 € 49,40 €
4,72 € 94,40 €
4,57 € 228,50 €
3,87 € 387,00 €
3,75 € 750,00 €
3,55 € 1.775,00 €
3,22 € 3.220,00 €
3,05 € 6.100,00 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
PCB Receptacles
MMCX
Jack (Socket)
50 Ohms
3 GHz
Solder
Straight
Standard
PCB Mount
Bulk
Body Material: Brass
Brand: Radiall
Contact Plating: Gold
Coupling Mechanism: Slide On
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Unit Weight: 499 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.