R110153000

Radiall
501-R110153000
R110153000

Mfr.:

Description:
RF Connectors / Coaxial Connectors MMCX / RIGHT ANGLE PLUG SOLDER TYPE .085

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
194
Expected 7/20/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,45 € 13,45 €
11,93 € 119,30 €
11,46 € 229,20 €
9,74 € 487,00 €
9,27 € 927,00 €
8,57 € 1.714,00 €
8,27 € 4.135,00 €
7,88 € 7.880,00 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
REACH - SVHC:
Connectors
MMCX
Plug (Pin)
50 Ohms
6 GHz
Solder
Right Angle
Standard
Cable Mount / Free Hanging
RG-405
Bulk
Body Finish: Gold
Body Material: Brass
Body Style: Right Angle
Brand: Radiall
Contact Material: Brass
Contact Plating: Gold
Mating Cycles: 500 Cycles
Maximum Operating Temperature: + 155 C
Minimum Operating Temperature: - 55 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 100
Subcategory: RF Interconnects
Voltage Rating: 250 V
Unit Weight: 4,768 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536691000
CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.