QRE01MF1F

Radiall
501-QRE01MF1F
QRE01MF1F

Mfr.:

Description:
Rectangular Mil Spec Connectors QRE01MF1F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
92,39 € 92,39 €
84,79 € 847,90 €
81,53 € 2.038,25 €
78,80 € 3.940,00 €
74,45 € 7.445,00 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Rectangular Mil Spec Connectors
Connectors
50 Position
3 Row
Wire
Panel Mount
Pin (Male)
QRE
Straight
Bulk
Brand: Radiall
Contact Size: 20
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Housing Material: Aluminum
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Wire Gauge - AWG: 22 AWG to 18 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694030
ECCN:
EAR99

Quick Install (QR) Connectors

Radiall Quick Install (QR) connectors are slim-shaped connectors designed for the multipin range. These lightweight and high-performance connectors include two tool-less mechanisms that save up to 80% of installation time. The QR connectors feature a locking device system that helps in tool-less installation on the panel and a slide lock that ensures instant manual mating of the harness connector. The QR connectors reduce harness integration and can replace EN3545 due to the same panel cutout. These connectors offer 1000 hours of temperature life at 175°C and 50,000 feet altitude immersion. The QR connectors are the ideal solution for aerospace and railway applications that face reliability and maintenance issues. These connectors are used in QR mounting on panels, PCBs, and fiber optics.