QRE01FP1F

Radiall
501-QRE01FP1F
QRE01FP1F

Mfr.:

Description:
Rectangular Mil Spec Connectors QRE01FP1F

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,09 € 86,09 €
77,98 € 779,80 €
74,97 € 1.874,25 €
72,47 € 3.623,50 €
68,47 € 6.847,00 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Rectangular Mil Spec Connectors
Connectors
50 Position
3 Row
Wire
Panel Mount
Socket (Female)
QRE
Straight
Bulk
Brand: Radiall
Contact Size: 20
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Housing Material: Aluminum
Maximum Operating Temperature: + 175 C
Minimum Operating Temperature: - 55 C
Product Type: Rectangular MIL Spec Connectors
Factory Pack Quantity: 1
Subcategory: MIL-Spec / MIL-Type
Wire Gauge - AWG: 22 AWG to 18 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694030
ECCN:
EAR99