QFP5RN3E07PXN

Radiall
501-QFP5RN3E07PXN
QFP5RN3E07PXN

Mfr.:

Description:
Standard Circular Connector QUICKFUSIO+ RECEPTACLE BANDING PLATFORM WITH PIN ENVIRONMENTAL 7#20 INSERT WITHOUT CONTACTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,97 € 45,97 €
39,25 € 392,50 €
37,74 € 943,50 €
36,48 € 1.824,00 €
34,47 € 3.447,00 €
33,47 € 8.367,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Standard Circular Connector
Receptacles
7 Position
Pin (Male)
5
Wall Mount
Solder
Gold
Brand: Radiall
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Wall Mount
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: QuickFusio+
Unit Weight: 7,850 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99