QFP5RN1NM4PRBN

Radiall
501-QFP5RN1NM4PRBN
QFP5RN1NM4PRBN

Mfr.:

Description:
Standard Circular Connector QUICKFUSIO+ RECEPTACLE BOX MOUNT WITH PIN NON-ENVIRONMENTAL 3#20, 1#12 INSERT WITH TIN FINISH STRAIGHT PC TAIL CONTACTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
58,82 € 58,82 €
51,71 € 517,10 €
49,73 € 1.243,25 €
48,07 € 2.403,50 €
45,43 € 4.543,00 €
45,41 € 11.352,50 €
500 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Standard Circular Connector
Receptacles
Wall Mount
Brand: Radiall
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Product Type: Standard Circular Connector
Shell Style: Wall Mount
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: QuickFusio+
Unit Weight: 6,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694030
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99