QFP5PN3EQ1PXA

Radiall
501-QFP5PN3EQ1PXA
QFP5PN3EQ1PXA

Mfr.:

Description:
Standard Circular Connector QUICKFUSIO+ PLUG CONNECTOR W/ BND PLAT FITTED W/ PIN ENV INS Q1 W/O CONTACTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,02 € 80,02 €
76,82 € 768,20 €
75,21 € 1.880,25 €
74,18 € 3.709,00 €
72,64 € 7.264,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Standard Circular Connector
Plugs
Cable
Bulk
Brand: Radiall
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Straight
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: QuickFusio+
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0