QFC5RN3N07PXN

Radiall
501-QFC5RN3N07PXN
QFC5RN3N07PXN

Mfr.:

Description:
Standard Circular Connector QUICKFUSIO RECEPTACLE BANDING PLATFORM WITH PIN NON-ENVIRONMENTAL 7#20 INSERT WITHOUT CONTACTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,00 € 33,00 €
28,05 € 280,50 €
26,79 € 669,75 €
25,92 € 1.296,00 €
25,06 € 2.506,00 €
23,68 € 5.920,00 €
22,99 € 11.495,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Standard Circular Connector
Receptacles
7 Position
Pin (Male)
5
Wall Mount
Crimp
Gold
Thermoplastic
Brand: Radiall
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Current Rating: 7.5 A
Insert Arrangement: 05-07
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Wall Mount
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: QuickFusio
Unit Weight: 7 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99