QFC5RN1N07PRBN

Radiall
501-QFC5RN1N07PRBN
QFC5RN1N07PRBN

Mfr.:

Description:
Standard Circular Connector QUICKFUSIO RECEPTACLE BOX MOUNT WITH PIN NON-ENVIRONMENTAL 7#20 INSERT WITH TIN FINISH STRAIGHT PC TAIL CONTACTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
52,81 € 52,81 €
45,93 € 459,30 €
44,16 € 1.104,00 €
42,69 € 2.134,50 €
40,34 € 4.034,00 €
40,33 € 10.082,50 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Standard Circular Connector
Receptacles
7 Position
Pin (Male)
5
Wall Mount
Solder
Gold
Thermoplastic
Brand: Radiall
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Current Rating: 7.5 A
Insert Arrangement: 05-07
Mating Style: Bayonet
Mounting Angle: Right Angle
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Wall Mount
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: QuickFusio
Unit Weight: 6,400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

QuickFusio™ Connectors

Radiall QuickFusio™ Connectors are a cost-effective solution for aerospace harsh environments. The innovative multipin connectors use unique design covers for any type of wiring combination and are easy to install with its one-finger mating technology. Plugs and receptacles are available in three different output options which can adapt to any wiring. QuickFusio Connectors use standard SAE-AS-38999 series II contacts and feature a compact, lightweight design. The connectors combine high performance with quick and secure mating and are ideal for EWIS and cabin interior applications. Radiall’s QuickFusio is qualified according to industry-standard requirements.