QFC5PN3NIGSSN

Radiall
501-QFC5PN3NIGSSN
QFC5PN3NIGSSN

Mfr.:

Description:
Standard Circular Connector QUICKFUSIO PLUG BANDING PLATFORM WITH SOCKET NON-ENVIRONMENTAL IG GIGABIT ETHERNET INSERT WITH CONTACTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,36 € 59,36 €
51,62 € 516,20 €
49,63 € 1.240,75 €
47,98 € 2.399,00 €
45,35 € 4.535,00 €
45,33 € 11.332,50 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Standard Circular Connector
Plugs
22 Position
Cable
Crimp
Gold
Brand: Radiall
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FR
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Straight
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: QuickFusio
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536698000
JPHTS:
853669000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99