QFC5PN3N22SSD

Radiall
501-QFC5PN3N22SSD
QFC5PN3N22SSD

Mfr.:

Description:
Standard Circular Connector QUICKFUSIO PLUG BANDING PLATFORM WITH SOCKET NON-ENVIRONMENTAL 22#23 INSERT WITH CONTACTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,92 € 76,92 €
69,67 € 696,70 €
66,99 € 1.674,75 €
64,75 € 3.237,50 €
61,19 € 6.119,00 €
250 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Standard Circular Connector
Plugs
22 Position
Socket (Female)
5
Cable
Solder
Gold
Brand: Radiall
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Current Rating: 5 A
Insert Arrangement: 05-22
Product Type: Standard Circular Connector
Shell Style: Straight
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: QuickFusio
Unit Weight: 9,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99