QFC5PN3N04SSN

Radiall
501-QFC5PN3N04SSN
QFC5PN3N04SSN

Mfr.:

Description:
Standard Circular Connector QUICKFUSIO PLUG BANDING PLATFORM WITH SOCKET NON-ENVIRONMENTAL 4#16 INSERT WITH CONTACTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,29 € 39,29 €
34,16 € 341,60 €
32,68 € 817,00 €
31,63 € 1.581,50 €
30,57 € 3.057,00 €
28,90 € 7.225,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Standard Circular Connector
Plugs
4 Position
Socket (Female)
5
Cable
Solder
Gold
Thermoplastic
Brand: Radiall
Contact Material: Copper Alloy
Current Rating: 7.5 A
Insert Arrangement: 05-04
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Straight
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: QuickFusio
Unit Weight: 8,700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99