QFC5PN2N22SSF

Radiall
501-QFC5PN2N22SSF
QFC5PN2N22SSF

Mfr.:

Description:
Standard Circular Connector QUICKFUSIO PLUG ACCESSORY THREAD WITH SOCKET NON-ENVIRONMENTAL 22#23 INSERT WITH CONTACTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
61,00 € 61,00 €
53,05 € 530,50 €
51,01 € 1.275,25 €
49,30 € 2.465,00 €
46,59 € 4.659,00 €

Product Attribute Attribute Value Select Attribute
Radiall
Product Category: Standard Circular Connector
Plugs
22 Position
Socket (Female)
5
Cable
Solder
Gold
Brand: Radiall
Contact Material: Copper Alloy
Current Rating: 5 A
Insert Arrangement: 05-22
Product Type: Standard Circular Connector
Shell Style: Straight
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: QuickFusio
Unit Weight: 9,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.